Adjustable tracking LDO linear voltage regulator with 200mA output current and 350mV dropout voltage. Features a 2.8V to 45V input voltage range and SOIC-8 package. Halogen-free, lead-free, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CS8182YDFR8G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 2.8V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |