DUAL OUTPUT, FIXED POSITIVE REGULATOR, PZFM7, VERTICAL, TO-220, 7 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics CS8371ETVA7G technical specifications.
| Number of Terminals | 7 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T7 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.