The CY2308SC-3T is a commercial temperature PLL based clock driver IC with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin R-PDSO-G16 package with dimensions of 3.8985mm width and 9.893mm length. The IC operates within a supply voltage range of 3V to 3.6V and has a minimum frequency of 133.3 MHz.
Rochester Electronics CY2308SC-3T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.8985 |
| Length | 9.893 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| fmax-Min | 133.3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.