The CY24713SXC is a commercial-grade clock generator IC from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and features a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3.135V and 3.465V, respectively. The device is packaged in an 8-pin R-PDSO-G8 package, measuring 3.8985mm in width and 4.889mm in length. It is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY24713SXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8985 |
| Length | 4.889 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.