This 48-pin industrial temperature SRAM from Rochester Electronics features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B48 and a package size of 7 x 8.5 mm with a height of 1.20 mm. The SRAM has a supply voltage range of 2.7V to 3.3V and a maximum access time of 70ns. It is a standard SRAM with a parallel interface and a capacity of 262144 words, with 256000 words of code memory.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY62147CV30LL-70BAIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 7 |
| Length | 8.5 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.