The CY62148BLL-70ZI is a 32K x 8 standard SRAM from Rochester Electronics. It operates at a maximum access time of 70ns and has a supply voltage range of 4.5V to 5.5V. The device is designed for industrial temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SRAM is packaged in a 32-pin TSOP2 package and has a pin count of 32.
Rochester Electronics CY62148BLL-70ZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.