This 32K x 16 standard SRAM is designed for operation at 5V supply voltage with a maximum access time of 70ns. The device features a commercial temperature grade and a JEDEC package code of R-PDSO-G32. It has a width of 11.303mm and a length of 20.447mm, and is available in a 32-pin SOP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY62148LL-70SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.303 |
| Length | 20.447 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |