The CY62256LL-55SNIT is a 28-pin industrial-grade SRAM IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a maximum access time of 55ns. The device is supplied with a nominal voltage of 5V and can withstand a maximum voltage of 5.5V. It features a parallel interface and has a memory capacity of 32,000 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5057 |
| Length | 17.9324 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |