This commercial grade SRAM IC features 32,000 words of memory and a maximum access time of 70ns. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 0.300 inch, lead-free SOIC-28 package. It is designed for use in parallel mode and is supplied with a nominal voltage of 3V, a maximum voltage of 3.6V, and a minimum voltage of 2.7V.
Rochester Electronics CY62256VLL-70SNXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5057 |
| Length | 17.9324 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.