The CY74FCT240ATSOCE4 is a dual 4-bit bus driver IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is designed for industrial applications. The device has 20 terminals and is packaged in a GREEN, PLASTIC, SOIC-20 package. It has a propagation delay of 4.8ns and can handle supply voltages between 4.75V and 5.25V. The IC is a member of the FCT family and features inverted output polarity.
Rochester Electronics CY74FCT240ATSOCE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.