REDUCED DRIVE REGISTER
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY74FCT2574ATSOCT technical specifications.
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Output Current | 12mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.