Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |