16KX8 DUAL-PORT SRAM, 20ns, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C006A-20AXC technical specifications.
| Access Time | 20ns |
| Package/Case | TQFP |
| Frequency | 20GHz |
| Lead Free | Lead Free |
| Memory Size | 128000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.