This commercial-grade dual-port SRAM IC features a 5V supply voltage range of 4.5 to 5.5V and operates within a temperature range of 0 to 70 degrees Celsius. It has 84 terminals and a quad terminal position. The JEDEC package code is S-PQCC-J84, and the package type is lead-free plastic LCC-84. The IC has a maximum access time of 25ns and a memory capacity of 4096 words.
Rochester Electronics CY7C024-25JXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.