This 100-pin TQFP industrial dual-port SRAM operates over a temperature range of -40 to 85 degrees Celsius. It features a 3.3V supply voltage and a maximum access time of 15ns. The device is available in a RoHS compliant plastic package, part number MS-026, with a TQFP-100 footprint. It has a parallel interface and a capacity of 4096 words, with 4000 words of code. The SRAM is suitable for industrial applications.
Rochester Electronics CY7C024BV-15AXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.