SRAM Chip Async Dual 3.3V 512K-Bit 32K x 16 20ns 100-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C027V-20AXC technical specifications.
| Access Time | 20ns |
| Package/Case | TQFP |
| Frequency | 20GHz |
| Lead Free | Lead Free |
| Memory Size | 512000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.