64KX18 FOUR-PORT SRAM, 5ns, PBGA272, 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C0430BV-100BGIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FOUR-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.