The CY7C0852AV-133BBC is a commercial-grade, 3.3V dual-port SRAM IC with a maximum operating temperature of 70 degrees Celsius. It features a 172-pin flip-chip ball grid array (FBGA) package with a 1.25mm height and 1mm pitch. The device has a maximum access time of 4 units and a memory capacity of 131072 words, with 128000 words of code. It operates within a supply voltage range of 3.135V to 3.465V.
Rochester Electronics CY7C0852AV-133BBC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 172 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B172 |
| Width | 15 |
| Length | 15 |
| Pin Count | 172 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.