The CY7C09199V-6AC is a 100-pin TQFP dual-port SRAM from Rochester Electronics with a commercial temperature grade. It operates at supply voltages between 3V and 3.6V, with a nominal voltage of 3.3V. The device features a maximum access time of 15ns and a memory capacity of 131072 words, with 128000 words of code. It is available in a plastic TQFP-100 package.
Rochester Electronics CY7C09199V-6AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.