SRAM Chip Sync Dual 3.3V 256K-Bit 16K x 16 18ns/7.5ns 100-Pin TQFP
Rochester Electronics CY7C09269V-7AXC technical specifications.
| Access Time | 7.5ns |
| Package/Case | TQFP |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Memory Size | 256000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.