This 100-pin TQFP package dual-port SRAM features 64K x 16 bits of memory and operates at a supply voltage of 3.3V. The device has a maximum access time of 12ns and is rated for commercial temperature operation from 0 to 70°C. The SRAM is organized as a single function with 65536 words of memory, of which 64000 are code words.
Rochester Electronics CY7C09389V-12AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.