SRAM Chip Sync Dual 3.3V 576K-Bit 16K x 36 12.5ns/5ns 144-Pin TQFP Tray
Rochester Electronics CY7C09569V-100AXC technical specifications.
| Access Time | 100us |
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Memory Size | 576000B |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.