This is a standard SRAM IC with a capacity of 16K x 32 bits. It operates within a supply voltage range of 2.5 to 2.7V and has a maximum access time of 15ns. The device is packaged in a 44-pin SOJ package and is rated for automotive temperature grade, with an operating temperature range of -40 to 125 degrees Celsius.
Rochester Electronics CY7C1021CV26-15VXE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J44 |
| Width | 10.16 |
| Length | 28.575 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1021CV26-15VXE to view detailed technical specifications.
No datasheet is available for this part.