This 44-pin industrial-grade standard SRAM IC operates at a supply voltage of 3.3V with a maximum voltage of 3.63V and a minimum voltage of 2.97V. The device features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SRAM IC has a memory capacity of 64,000 words and a parallel interface. The SOJ-44 package measures 10.16mm in width and 28.575mm in length.
Rochester Electronics CY7C1021CV33-15VXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J44 |
| Width | 10.16 |
| Length | 28.575 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1021CV33-15VXIT to view detailed technical specifications.
No datasheet is available for this part.