The CY7C1031-8JC is a 64K x 16 cache SRAM with a quad parallel interface. It operates at a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device has a commercial temperature grade and is packaged in a QCCJ-52 package. It has a maximum access time of 8.5ns and a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1031-8JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 8.5 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.