This 44-pin commercial temperature SRAM IC features 262144 words of memory and operates on a 5V supply voltage. The device has a maximum access time of 15ns and is available in a TSOP2 package. The SRAM IC is designed for use in a variety of applications, including data storage and transfer. It has a commercial temperature grade and is suitable for use in environments with temperatures ranging from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1041B-15ZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.