The CY7C1041B-15ZI is a 44-pin industrial-grade SRAM IC from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 4.5 to 5.5 volts. The device features a 262144-word capacity and a maximum access time of 15 nanoseconds. It is available in a TSOP2 package with a width of 10.16mm and a length of 18.415mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1041B-15ZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.