This 1M x 32 industrial standard SRAM operates at a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. It features a maximum access time of 12ns and is available in a 119-pin R-PBGA-B119 package. The device operates over a temperature range of -40°C to 85°C and is suitable for industrial applications.
Rochester Electronics CY7C1062AV33-12BGIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1062AV33-12BGIT to view detailed technical specifications.
No datasheet is available for this part.