The CY7C1294DV18-167BZC is a commercial-grade QDR SRAM memory IC with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V. The device features 256K x 16 bits of memory and a maximum access time of 0.5 nanoseconds. It is packaged in a 13 x 15 mm, 1.40 mm height, MO-216, FBGA-165 package.
Rochester Electronics CY7C1294DV18-167BZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1294DV18-167BZC to view detailed technical specifications.
No datasheet is available for this part.