The CY7C1320CV18-267BZXC is a commercial temperature grade DDR SRAM IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of R-PBGA-B165 and measures 13mm in width and 15mm in length. The IC operates on a supply voltage of 1.8V, with a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. It has a pin count of 165 and a memory capacity of 524288 words, with 512000 words of code memory. The IC is packaged in a lead-free MO-216 FBGA-165 package and is suitable for use in commercial temperature applications.
Rochester Electronics CY7C1320CV18-267BZXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.