This 119-pin industrial-grade SRAM IC operates within a temperature range of -40°C to 85°C. It features a 3.3V to 3.6V supply voltage and a maximum access time of 8 units. The device is packaged in a 14 x 22 mm, 2.40 mm height FBGA-119. The SRAM IC is a cache memory type with a parallel interface and 131072 words of memory, 128000 of which are code words.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1345B-100BGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.