128KX36 ZBT SRAM, 4.2ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Rochester Electronics CY7C1350B-133AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 4.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.