The CY7C1350G-166AXC is a 100-pin TQFP commercial temperature ZBT SRAM IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It operates on a supply voltage of 3.135 to 3.6 volts and has a maximum access time of 3.5 nanoseconds. The device features 131072 words of memory and is available in a 14 x 20 mm package with a height of 1.40 mm.
Rochester Electronics CY7C1350G-166AXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.