This 100-pin LQFP quad parallel ZBT SRAM features 262144 words of memory, with a maximum access time of 4.2ns. Operating over a commercial temperature range of 0 to 70°C, it is supplied with a nominal voltage of 3.3V, with a maximum and minimum voltage of 3.465V and 3.135V, respectively. The device is available in a 14mm x 20mm LQFP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1354A-133AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 4.2 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.