ZBT SRAM, 256KX36, 3.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
Rochester Electronics CY7C1354C-200BGC technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CY7C1354C-200BGC to view detailed technical specifications.
No datasheet is available for this part.