SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 7.5ns 100-Pin TQFP
Rochester Electronics CY7C1357C-100AXC technical specifications.
| Access Time | 100us |
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Memory Size | 9000000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.