The CY7C1360A-150ACT is a 100-pin LQFP commercial temperature cache SRAM with a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 3.135 to 3.63 volts and a maximum access time of 3.5 nanoseconds. The device is available in a 14mm x 20mm package and has a pin count of 100. It is a cache SRAM with 262,144 words of memory and 256,000 words of code memory.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1360A-150ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.5 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.