The CY7C1360A-150BGCT is a commercial temperature grade cache SRAM with 262144 words of memory and an access time of 3.5ns. It operates from a supply voltage of 3.135 to 3.63V and is packaged in a 119-pin R-PBGA-B119 package. The device has a bottom terminal position and is suitable for use in commercial temperature environments ranging from 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1360A-150BGCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.5 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.