The CY7C1360A-166AI is a 262144-word industrial-grade cache SRAM memory IC with a supply voltage range of 3.135V to 3.63V. It features a 100-pin quad LQFP package and operates over a temperature range of -40°C to 85°C. The device has a maximum access time of 4ns and is designed for parallel access. It is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1360A-166AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 4 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.