The CY7C1360A-200AJI is an industrial-grade SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 100-pin LQFP package and operates on a supply voltage of 3.135 to 3.63V. This SRAM IC has a cache memory type and a parallel interface, with an access time of 3.1ns. It has 262,144 words of memory and 256,000 words of code memory.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1360A-200AJI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.1 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.