This 165-pin industrial DDR SRAM IC operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V. The device features 1048576 words of memory and a maximum access time of 0.45ns. It is packaged in a 13 x 15 mm, 1.40 mm height MO-216 FBGA-165 package.
Rochester Electronics CY7C1393BV18-250BZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1393BV18-250BZI to view detailed technical specifications.
No datasheet is available for this part.