This 28-pin commercial temperature standard SRAM IC operates over a supply voltage range of 3.3V to 3.6V. It features a maximum access time of 15ns and a memory capacity of 32,768 words. The device is packaged in a lead-free plastic SOJ-28 package, measuring 7.5057mm in width and 17.907mm in length. It is suitable for use in commercial temperature environments, ranging from 0°C to 70°C.
Rochester Electronics CY7C1399BN-15VXCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.5057 |
| Length | 17.907 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.