The CY7C1399BN-15ZXC is a commercial-grade SRAM IC with a 3.3V supply voltage and a maximum access time of 15ns. It features 32,768 words of memory and a parallel interface. The device is packaged in a lead-free TSOP1-28 package, measuring 8mm in width and 13.40mm in length. It operates within a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics CY7C1399BN-15ZXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.