The CY7C1414AV18-200BZXC is a 1.04M x 16 QDR SRAM with a commercial temperature grade. It operates at a nominal supply voltage of 1.8V, with a maximum and minimum supply voltage of 1.9V and 1.7V, respectively. The device is packaged in a 15 x 17 mm, 1.40 mm height, lead-free, MO-216 FBGA-165 package. It has a maximum access time of 0.45 ns and is designed for parallel operation.
Rochester Electronics CY7C1414AV18-200BZXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.