The CY7C1415AV18-200BZI is a 165-pin QDR SRAM from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 1.7V to 1.9V. This memory IC has a maximum access time of 0.45ns and stores 1048576 words of data. It is packaged in a 15 x 17 mm, 1.40 mm height FBGA-165 package.
Rochester Electronics CY7C1415AV18-200BZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.