SRAM Chip Sync Dual 2.5V 36M-bit 2M x 18 3.2ns 100-Pin TQFP Tray
Rochester Electronics CY7C1462AV25-200AXC technical specifications.
| Access Time | 200us |
| Package/Case | TQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Memory Size | 36000000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.