This 165-pin industrial-grade ZBT SRAM operates within a temperature range of -40°C to 85°C. It features a parallel interface and a maximum access time of 3.4ns. The device is packaged in a 15 x 17mm, 1.40mm height, FBGA-165 package. It has a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 2.625V and 2.375V, respectively. The SRAM has a capacity of 2097152 words, with 2000000 words of code.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C1470BV25-167BZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.