The CY7C1470BV25-167BZXC is a 165-pin commercial temperature ZBT SRAM from Rochester Electronics. It operates within a supply voltage range of 2.375 to 2.625 volts and features a maximum access time of 3.4 nanoseconds. The device is packaged in a lead-free 15 x 17 mm FBGA-165 package with a height of 1.40 mm. It has a memory capacity of 2097152 words and is designed for parallel access.
Rochester Electronics CY7C1470BV25-167BZXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.