CY7C1471V25 72 Mb (2 M x 36) 133 MHz 3.3 V Flow-Through SRAM - TQFP-100
Rochester Electronics CY7C1471V25-133AXC technical specifications.
| Access Time | 133us |
| Package/Case | TQFP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Memory Size | 72000000B |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.