The CY7C1513JV18-300BZC is a commercial-grade QDR SRAM memory IC with a nominal supply voltage of 1.8V and a temperature grade of commercial. It has 165 terminals and a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 15 x 17 mm, 1.40 mm height, MO-216, FBGA-165 package and is designed for parallel access. The access time is maximally 0.45 nanoseconds.
Rochester Electronics CY7C1513JV18-300BZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CY7C1513JV18-300BZC to view detailed technical specifications.
No datasheet is available for this part.